Castrol 20 L Oil and Can Hydraulic Oil for Industrial Machinery

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD18,743.00

(不含稅)

TWD19,680.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年5月01日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD18,743.00

* 參考價格

RS庫存編號:
463-3547
製造零件編號:
3184 2900
製造商:
Castrol
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Castrol

Package Size

20 L

Product Type

Oil

Package Type

Can

Application

Industrial Machinery

Standards/Approvals

No

Sub Type

Hydraulic Oil

豁免

COO (Country of Origin):
GB

Castrol Alpha SP


Exteme pressure solvent refined mineral oil gear oil fortified with sulphur phosphorous compounds for antiwear and extreme pressure characteristics. Recommended for use in industrial gear boxes with forced circulation or splash and oil bath lubrication.

Long oil life due to excellent thermal stability and oxidation resistance

Good water tolerance and demulsification characteristics

Rust and copper corrosion protection of metal surfaces

Lead-free additives avoid heavy metal contamination in the workplace and environment

Dispenser size: 20 litres