可享批量折扣
小計(1 件)*
TWD935.00
(不含稅)
TWD981.75
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD935.00 |
| 15 - 39 | TWD908.00 |
| 40 + | TWD896.00 |
* 參考價格
- RS庫存編號:
- 136-5451
- 製造零件編號:
- 17395
- 製造商:
- Kema
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kema | |
| Package Size | 500 ml | |
| Product Type | Oil | |
| Trade Name | CS-1300 | |
| Package Type | Aerosol | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kema | ||
Package Size 500 ml | ||
Product Type Oil | ||
Trade Name CS-1300 | ||
Package Type Aerosol | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Kema CS-1300 Release Agent
The Kema CS-1300 is a release agent that prevents seizures of your stationary or movable parts.;The colourless, NSF approved, silicone-based oil is chemically inactive and is suitable for you to use in many industries including the food industry.
Features and Benefits
Gives a lubricating effect;Prevents static electricity;Use in a range of temperatures from -50°C to +200°C;Conforms to FDA 178.3570
Typical Applications
The CS-1300 can be used on your packing machines, gluing machines, when assembling cables or pipes and almost anywhere you need a faster and easier handling of materials.