- RS庫存編號:
- 623-3206
- 製造零件編號:
- BNS 300-01ZG-ST
- 製造商:
- Schmersal
- RS庫存編號:
- 623-3206
- 製造零件編號:
- BNS 300-01ZG-ST
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Non-Contact Safety Switch, 24V DC, M12 Connection - BNS300 Series - BNS 300-01ZG-ST
Use this compact non-contact safety switch from Schmersal to monitor guard gates and ensure safe machine operating conditions. If hazardous conditions are present, it will cut off access until safe conditions return. The switch is insensitive to transverse misalignment and soiling, giving you more accurate data analysis. A magnetic drive is used to turn on the actuator, so there's no mechanical wear. This means you're assured a long and reliable operating life.
Features & Benefits
• Glass fibre-reinforced thermoplastic housing is durable and self-extinguishing in the event of fire
• Compact dimensions of 30mm (diameter) x 78mm (length) for use in areas where space is limited
• IP67 (ingress protection) rating means it's dust-tight and water-resistant
• Compact dimensions of 30mm (diameter) x 78mm (length) for use in areas where space is limited
• IP67 (ingress protection) rating means it's dust-tight and water-resistant
Applications
• Assembly lines
• Packaging and shipping applications
• Medical industry
• Automated machine operations
• Packaging and shipping applications
• Medical industry
• Automated machine operations
Is this safety switch suitable for food processing operations?
Yes, this unit is well-suited to food processing operations that require monitoring of safety guards and gates. However, the sensor will only operate properly in food processing operations when used in combination with the Schmersal BPS 303 magnetic actuator.
規格
屬性 | 值 |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NC |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | No |
Series | BNS300 |
IP Rating | IP67 |
Supply Current | 30mA |
Standards Met | BG-GS-ET-14, EAC, EN ISO 13849-1, IEC 60947-5-3 |
Length | 78mm |
Width | (Dia) 30mm |