Need a magnetic non-contact safety switch for use with your safety sensor? Choose this one from Schmersal. It attaches to the sensor via a tamperproof screw, so it's simple to install and offers protection against unauthorised removal. Once the switch is fitted to the safety sensor, it automatically stops your machine from operating if it detects that a door is open, preventing accidental contact. Its compact dimensions of 37 (diameter) x 15mm (height) make it a good choice for installation in areas where space is limited.
Features & Benefits
• Durable thermoplastic enclosure is impact and heat-resistant • IP67 (ingress protection) rating means it's dust-tight and can be submerged in 1m of water for up to 30 minutes • Unaffected by transverse misalignment for greater ease of installation and use
Applications
• Chemical plants • Packaging machinery • Manufacturing plant • Control rooms
Can I use this safety switch in food handling environments?
Yes, you can. It's corrosion-resistant and easy to clean, so it's safe for use in places with high hygiene standards, such as food and beverage production facilities.