- RS庫存編號:
- 617-5245
- 製造零件編號:
- BNS 16-12ZU
- 製造商:
- Schmersal
- RS庫存編號:
- 617-5245
- 製造零件編號:
- BNS 16-12ZU
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Non-Contact Safety Switch, 100V AC/DC, M12 - BNS16 Series - BNS 16-12ZU
This Schmersal non-contact safety switch rapidly cuts power to your circuit to prevent injuries when the safety guard on your machine is removed. Thanks to its magnetic mechanism, it doesnt make physical contact with your machinery. This reduces this risk of mechanical wear and minimises maintenance downtime. The switch is insensitive to transverse misalignment for ease of installation. It's compatible with the BPS 16 actuating magnet (617-5346), making it simple to create a complete safety switch system.
Features & Benefits
• Glass fibre-reinforced thermoplastic material is self-extinguishing for safety in the event of a fire
• Wide operating temperature range of -25°C to +70°C for use in cold or hot environments
• IP67 (ingress protection) rating means it's dustproof and can withstand submersion in 1m of water for up to 30 minutes
• Maximum switching current of 400mA for energy efficiency
• Wide operating temperature range of -25°C to +70°C for use in cold or hot environments
• IP67 (ingress protection) rating means it's dustproof and can withstand submersion in 1m of water for up to 30 minutes
• Maximum switching current of 400mA for energy efficiency
Applications
• Printing presses
• Articulated robotics
• Factory automation
• Packaging conveyors
• Laboratory equipment
• Articulated robotics
• Factory automation
• Packaging conveyors
• Laboratory equipment
Is this safety switch suitable for use in the food industry?
Yes, thanks to its non-contact operation, it won't contaminate food or beverage products.
Note
Actuating magnet not included, see accessories
Approvals
BG, UL, CSA
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS16), magnet (BPS16) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
規格
屬性 | 值 |
---|---|
Supply Voltage | 100V ac/dc |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | No |
Switching Distance | 8 (ON) mm, 18 (OFF) mm |
Series | BNS16 |
IP Rating | IP67 |
Depth | 38.5mm |
Width | 52mm |
Standards Met | BG, BG-GS-ET-14, CE, cULus Listed, EAC, EN ISO 13849-1, IEC 60947-5-3, TUV Approval |
Length | 90mm |