The Schmersal RSS 36-D-R-ST-DU has universal coding with RFID technology and RFID-technology for needs-based protection against tampering with 1 x connector plug M12, 8-pole also has actuation from side with thermoplastic enclosure and two short-circuit proof PNP safety outputs.
Misaligned actuation possible 27 mm x 108.2 mm x 35 mm High repeat accuracy of the switching points Integral cross-short, wire-breakage and external voltage monitoring of the safety cables up to the control cabinet Degree of protection IP65, IP67, IP69