Sensormetrix ES01 Networking Module, 10/100 Ethernet
- RS庫存編號:
- 896-8238
- 製造零件編號:
- ES01
- 製造商:
- Sensormetrix
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 896-8238
- 製造零件編號:
- ES01
- 製造商:
- Sensormetrix
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sensormetrix | |
| Included Features | Real Time Display To Show Current Information On Temperature, Relative Humidity And Light | |
| Supported Network Interfaces | 10/100 Ethernet | |
| Supply Voltage | 12V dc | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -40 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Sensormetrix | ||
Included Features Real Time Display To Show Current Information On Temperature, Relative Humidity And Light | ||
Supported Network Interfaces 10/100 Ethernet | ||
Supply Voltage 12V dc | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -40 °C | ||
ES01 LCD Display for EM01b Remote Monitor
The ES01 LCD display is specifically for the EM01b temperature, light & humidity monitor. Connect it to your monitor with the ES Bus cable and you will be able to see real time environmental data on the display straightaway. No set up!
Features & Benefits of the ES01 LCD Display
Self-adhesive velcro pad for secure surface attachment
Front panel push button for LCD backlight
Possibility to extend cable by adding an extension ethernet cable and an ethernet extension adaptor
Features & Benefits of the ES01 LCD Display
Self-adhesive velcro pad for secure surface attachment
Front panel push button for LCD backlight
Possibility to extend cable by adding an extension ethernet cable and an ethernet extension adaptor
Sensormetrix Remote Monitoring
Sensormetrix range of remote monitoring products aim to give accessible, real-time environmental data. Each monitor includes temperature, light and humidity sensing as standard. Options such as LCD displays, volt meters, flood detection and contact monitoring are available seperately or as a 'bundled' option.
