Sensormetrix EM01B PRO Networking Module, 10/100 Ethernet, RS232, Serial
- RS庫存編號:
- 896-8235
- 製造零件編號:
- EM01B PRO
- 製造商:
- Sensormetrix
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 896-8235
- 製造零件編號:
- EM01B PRO
- 製造商:
- Sensormetrix
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sensormetrix | |
| Included Features | Low Cost, Works Out Of The Box, Attaches To A Standard 10/100 Mbps Ethernet Port | |
| Supported Network Interfaces | 10/100 Ethernet, RS232, Serial | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 12V dc | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -40 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Sensormetrix | ||
Included Features Low Cost, Works Out Of The Box, Attaches To A Standard 10/100 Mbps Ethernet Port | ||
Supported Network Interfaces 10/100 Ethernet, RS232, Serial | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 12V dc | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -40 °C | ||
EM01b Temperature, Light & Humidity Remote Monitors
Sensormetrix' range of temperature, light & humidity monitors are perfect for remote monitoring within HVAC, warehouse and server room environments. With a LAN connection, the built-in web sensor can start to monitor and give out real time environment data. You can access this data at any time using the monitor's configurable web address. Custom alerts are possible via text or email using NAGIOS® software; https://www.nagios.org
The Sensormetrix EM01b- range of products comes with temperature, light and humidity monitoring. Each product features additional sensor/s as outlined below;
EM01b-STN (with door contact remote monitor) — 8968216
This monitor allows you to detect any open doors within the monitor environment as well as configure start-up and shut-down options for the monitor.
Contents:
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-THM (with additional external temperature sensor) — 8968210
This monitor comes with an additional external temperature sensor.
Contents:
Crossover cable
Cat 5 patch cable
12 V power supply
EM01b-VLT (with 0-18 volt meter) — 8968229
This monitor comes with a 0-18 volt meter to measure any external voltage.
Contents:
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-LCD (with LCD display) — 8968222
This monitor comes with an LCD display that shows real time environmental data and connects to the EM01b monitor using an ES Bus cable.
ES Bus cable
LCD display (with self-adhesive velcro pad)
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-FLD (with flood detection monitor) — 8968226
This monitor comes with a flood detection monitor and connects to your monitor using an ES Bus cable.
Contents:
ES Bus cable
Flood detection monitor
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-PRO (with LCD display, flood detection monitor and ES Hub) — 8968235
This monitor comes both an LCD display and flood detection monitor that can be connected to the EM01b monitor using an ES Hub.
Contents:
ES Bus cable
LCD display (with self-adhesive velcro pad)
Flood detection monitor
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
The Sensormetrix EM01b- range of products comes with temperature, light and humidity monitoring. Each product features additional sensor/s as outlined below;
EM01b-STN (with door contact remote monitor) — 8968216
This monitor allows you to detect any open doors within the monitor environment as well as configure start-up and shut-down options for the monitor.
Contents:
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-THM (with additional external temperature sensor) — 8968210
This monitor comes with an additional external temperature sensor.
Contents:
Crossover cable
Cat 5 patch cable
12 V power supply
EM01b-VLT (with 0-18 volt meter) — 8968229
This monitor comes with a 0-18 volt meter to measure any external voltage.
Contents:
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-LCD (with LCD display) — 8968222
This monitor comes with an LCD display that shows real time environmental data and connects to the EM01b monitor using an ES Bus cable.
ES Bus cable
LCD display (with self-adhesive velcro pad)
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-FLD (with flood detection monitor) — 8968226
This monitor comes with a flood detection monitor and connects to your monitor using an ES Bus cable.
Contents:
ES Bus cable
Flood detection monitor
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
EM01b-PRO (with LCD display, flood detection monitor and ES Hub) — 8968235
This monitor comes both an LCD display and flood detection monitor that can be connected to the EM01b monitor using an ES Hub.
Contents:
ES Bus cable
LCD display (with self-adhesive velcro pad)
Flood detection monitor
Crossover cable
Cat 5 patch cable
Door contact connector
12 V power supply
Sensormetrix Remote Monitoring
Sensormetrix range of remote monitoring products aim to give accessible, real-time environmental data. Each monitor includes temperature, light and humidity sensing as standard. Options such as LCD displays, volt meters, flood detection and contact monitoring are available seperately or as a 'bundled' option.
