Exsys LC Duplex Single Mode Network Switch Module, Single Mode, 1Gbps

小計(1 件)*

TWD1,228.00

(不含稅)

TWD1,289.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年5月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,228.00

* 參考價格

RS庫存編號:
309-487
製造零件編號:
EX-SFP-2000
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Network Switch

Wavelength

1310nm

Standards/Approvals

RoHS

Fibre Type

Single Mode

Maximum Data Transfer Rate

1.25Gbps

Network Speed

1Gbps

Connection Port

LC Duplex

Fibre Operating Mode

Single Mode

Maximum Transfer Distance

20km

COO (Country of Origin):
CN

SFP Transceiver, LC, Duplex, Singlemode, 20km, -40°C to 85°C


The EX-SFP-2000 SFP transceiver is a high-performance, cost-effective module with a data rate of 1.25 Gbps and a transmission distance of up to 20 km over single-mode fiber. The transceiver consists of three parts: a Fabry-Pérot (FP) laser transmitter, a PIN photodiode integrated with a transimpedance preamplifier (TIA), and an MCU control unit. All modules meet Laser Safety Class I requirements. The transceivers are SFP Multi-Source Agreement (MSA) and SFF-8472 compliant.

Data rate of 1.25Gbps (Ethernet) and 1.063 Gbps (Fiber)

1310nm FP laser and PIN photodetector

Compliant with SFP MSA and SFF-8472 with duplex LC socket

Compatible with SONET OC-24-LR-1

Digital diagnostic monitoring, internal or external calibration

20km transmission via singlemode fiber

Extended operating temperature range from -40°C to +85°C

相關連結