Phoenix Contact Unmanaged 5 Port Ethernet Switch
- RS庫存編號:
- 233-2055
- Distrelec 貨號:
- 303-16-887
- 製造零件編號:
- 1085039
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD3,311.00
(不含稅)
TWD3,476.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 76 件準備從其他地點送貨
- 加上 29 件從 2026年3月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,311.00 |
* 參考價格
- RS庫存編號:
- 233-2055
- Distrelec 貨號:
- 303-16-887
- 製造零件編號:
- 1085039
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 5 | |
| Height | 117mm | |
| Depth | 84mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Width | 22.5 mm | |
| Compatible USB Cable Version | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 5 | ||
Height 117mm | ||
Depth 84mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Width 22.5 mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
Phoenix Contact Ethernet Switch, 161.3g Weight, IP30 Rating - FL SWITCH 1005N - 1085039
Restricted by your current network hub? Unlock potential by choosing this Ethernet switch from Phoenix Contact. Five RJ45 ports boost your connection capacity and give your workflow an upgrade. All ports are capable of 10/100Mbps speeds, so you get polished performance without the annoyance of buffering. Monitoring is simple thanks to diagnostic indicators that use LEDs to signal the status of your operations, so you won't feel left in the dark.
Reinforced polycarbonate housing resists mechanical stress and abrasion to ensure this unit stands up to the demands of tough industrial conditions. Thanks to compact dimensions of 22.5 (W) x 117 (H) x 84mm (D), it slips neatly into setups where space is limited. As it uses a push-in spring connection method, you'll find that everything clicks into place during installation.
Features & Benefits
• IP30 rating means it's tamper-proof and protected from tools or wires greater than 2.5mm in size
• Wide operating temperature range between -10°C and +60°C suits use in harsh industrial environments
• Maximum mean time between failures of 1627 years for long-lasting service
• Meets EN 61000-6-2 EN and 61000-4-5 Criterion B standards for protection against hazardous surges