Phoenix Contact Ethernet Switch
- RS庫存編號:
- 201-6419
- Distrelec 貨號:
- 303-16-956
- 製造零件編號:
- 2702328
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD24,837.00
(不含稅)
TWD26,078.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD24,837.00 |
* 參考價格
- RS庫存編號:
- 201-6419
- Distrelec 貨號:
- 303-16-956
- 製造零件編號:
- 2702328
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| RJ45 Ports | 7 | |
| Series | FL SWITCH 2207-FX | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
RJ45 Ports 7 | ||
Series FL SWITCH 2207-FX | ||
- COO (Country of Origin):
- DE
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed switch 2000 with 7 ports. It has maximum conductor length (twisted pair) 100 m.
Degree of protection is IP20
Ambient temperature is -40 °C to 70 °C
Ambient temperature is -40 °C to 70 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.