Trendnet TI-GLC50 Network 5 Port Industrial Ethernet Switch

小計(1 件)*

TWD3,084.00

(不含稅)

TWD3,238.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
  • 加上 19 件從 2026年5月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,084.00

* 參考價格

RS庫存編號:
649-680
製造零件編號:
TI-GLC50
製造商:
Trendnet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Trendnet

Product Type

Industrial Ethernet Switch

Number of Ports

5

Switch Type

Network

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Number of RJ-45 Ports

5

Model Number

TI-GLC50

Depth

25.5mm

Standards/Approvals

IEEE 802.3x, EN 60068-2-31, CE, IEEE 802.3u, EN 60068-2-6, FCC, IEEE 802.3, EN 60068-2-27, IEEE 802.3ab

Height

100.5mm

Width

6mm

The Trendnet 5-Port Industrial Gigabit DIN-Rail Mini Switch is engineered to offer robust network connectivity in the most demanding environments. With its compact design and hardened IP30 rated enclosure, this mini switch excels in extreme temperature conditions ranging from -40° to 75°C. Featuring five gigabit Ethernet ports, it ensures high-speed connections for industrial devices, making it an ideal choice for facilities requiring reliability and durability. The absence of a fan enhances its operation in noise-sensitive areas while the inclusion of DIN-Rail and wall mount brackets facilitates versatile installation.

Rugged metal enclosure ensures long-lasting durability and protection

Optimised for high-speed networking with five gigabit ports

Compact housing fits into tight spaces without compromising performance

Shock and vibration resistance provides security in industrial settings

Supports Jumbo Frames for enhanced data transmission efficiency

Designed for silent operation, making it suitable for quiet environments

Compliant with essential industrial standards for reliability

Hardened components support extreme temperature functionality

相關連結