Trendnet TI-ELC80 Network 8 Port Network Switch

小計(1 件)*

TWD2,744.00

(不含稅)

TWD2,881.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 6 件從 2026年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,744.00

* 參考價格

RS庫存編號:
649-671
製造零件編號:
TI-ELC80
製造商:
Trendnet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Trendnet

Number of Ports

8

Product Type

Network Switch

Switch Type

Network

Network Speed

100Mbps

Model Number

TI-ELC80

Number of RJ-45 Ports

8

Desktop/Rack Mount

Rack

Standards/Approvals

FCC, Surge 2KV, Shock (EN 60068-2-27), ESD 6KV, Freefall (EN 60068-2-31), NDAA, EFT 2KV, CE, LVD, IEEE 802.3, TAA, IEEE 802.3x, Vibration (EN 60068-2-6), IEEE 802.3u

Width

81.5 mm

Depth

40mm

Height

100.5mm

COO (Country of Origin):
TW
The Trendnet 8-Port Industrial Fast Ethernet DIN-Rail Mini Switch is a robust networking solution crafted for extreme environments. This mini switch is engineered to withstand harsh conditions with a hardened metal enclosure rated IP30, ensuring durability against vibration and shock. It operates efficiently in temperature ranges from -40° to 75° C, making it ideal for industrial applications. Featuring eight 10/100Mbps ports, the device boasts a total switching capacity of 1.6 Gbps, which guarantees stable and reliable connections for critical devices. Included DIN-Rail and wall mounting brackets enhance its versatility for installation in compact spaces. This device stands out for its fanless design, ensuring silent operation—a necessity in noise-sensitive environments. With NDAA/TAA compliance, it meets stringent security standards, assuring users of its reliability.

Ruggedly built to endure extreme industrial conditions

Designed for efficient installation with DIN-Rail and wall mount options

Whisper-quiet operation due to the fanless design

Improved device connectivity through eight Fast Ethernet ports

Robust IP30 rated metal housing for additional protection

Offers high resistance to vibration and shock for reliability

Ideal for environments with high and low-temperature extremes

Includes grounding points for enhanced electrical surge protection

Meets various electromagnetic compliance standards for security