Trendnet TI-BF711SFP Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- RS庫存編號:
- 649-596
- 製造零件編號:
- TI-BF711SFP
- 製造商:
- Trendnet
小計(1 件)*
TWD8,268.00
(不含稅)
TWD8,681.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,268.00 |
* 參考價格
- RS庫存編號:
- 649-596
- 製造零件編號:
- TI-BF711SFP
- 製造商:
- Trendnet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Trendnet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 2 | |
| Power Over Ethernet | Yes | |
| Switch Type | Network | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 1 | |
| Model Number | TI-BF711SFP | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 1 | |
| Height | 98mm | |
| Depth | 30mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, Freefall (IEC 60068-2-31), IEEE 802.3bt, IEEE 802.3bz, FCC, CE, IEEE 802.3u, IEEE 802.3x, LVD, NDAA, Shock (IEC 60068-2-27), TAA, Vibration (IEC 60068-2-6), IEEE 802.3af, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3, IEEE 802.3at | |
| Width | 12mm | |
| 選取全部 | ||
|---|---|---|
品牌 Trendnet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 2 | ||
Power Over Ethernet Yes | ||
Switch Type Network | ||
Network Speed 10Gbps | ||
Number of SFP Ports 1 | ||
Model Number TI-BF711SFP | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 1 | ||
Height 98mm | ||
Depth 30mm | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, Freefall (IEC 60068-2-31), IEEE 802.3bt, IEEE 802.3bz, FCC, CE, IEEE 802.3u, IEEE 802.3x, LVD, NDAA, Shock (IEC 60068-2-27), TAA, Vibration (IEC 60068-2-6), IEEE 802.3af, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3an, IEEE 802.3, IEEE 802.3at | ||
Width 12mm | ||
- COO (Country of Origin):
- TW
The Trendnet Industrial 10G SFP+ to 10G PoE++ Media Converter is your ideal solution for powering and connecting PoE-compatible devices in challenging environments. Designed to transform long-distance fibre connections into reliable copper links, this media converter ensures seamless integration of devices such as IP cameras and wireless access points into your network. With a robust IP50-rated metal housing, it withstands extreme temperatures ranging from -40° to 75° C, making it perfectly suited for industrial settings where durability is paramount. Its compact design allows for easy installation with included DIN-Rail and wall mount options, while delivering up to 95W of PoE power to connected devices. Experience unrivalled versatility and performance even in the harshest conditions, thanks to its advanced features and rugged construction.
Converts both fibre and copper connections for enhanced network flexibility
Strong metal housing provides robust protection against dust and moisture
Designed for high-power applications with significant PoE output capacity
Supports a wide range of operating temperatures for extreme conditions
Simple installation with versatile mounting options included
Link Fault Pass Through feature simplifies fault diagnostics
Surge protection safeguards connected equipment from electrical spikes
Capable of supporting multiple data transfer rates for versatile connectivity
相關連結
- Trendnet TI-PELC50 Network 5 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-E100 Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PELC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-PG62 Network 6 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-XPG102 Network 10 Port Ethernet Switch Power Over Ethernet
- Trendnet TI-BG50611 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-PG262 Network 26 Port Switch Power Over Ethernet