Hioki DT4251 Handheld LED Digital Multimeter, True RMS, 1000V ac Max
- RS庫存編號:
- 826-8298
- 製造零件編號:
- DT4251
- 製造商:
- Hioki
小計(1 件)*
TWD9,570.00
(不含稅)
TWD10,048.50
(含稅)
單位 | 每單位 |
|---|---|
| 1 + | TWD9,570.00 |
* 參考價格
- RS庫存編號:
- 826-8298
- 製造零件編號:
- DT4251
- 製造商:
- Hioki
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Multimeter Type | Handheld | |
| Model Number p | DT4251 | |
| Display Type | LED | |
| Functions Measured | AC Voltage, Capacitance, DC Voltage, Frequency, Resistance | |
| Absolute Maximum Resistance Measurement | 60MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| True RMS | Yes | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Maximum Frequency | 99kHz | |
| Safety Category Level | CAT III, CAT IV | |
| Minimum Operating Temperature | -10°C | |
| Height | 174mm | |
| Best DC Voltage Accuracy | ±0.5 % rdg. ±5 Digits | |
| Weight | 390g | |
| Dimensions | 52 x 84 x 174mm | |
| Maximum Operating Temperature | +50°C | |
| Battery Type | Alkaline | |
| Safety Category Voltage | 600 V, 1000 V | |
| Best Resistance Measurement Accuracy | ±0.7 % rdg. ±5 Digits | |
| Best AC Voltage Accuracy | ±0.9 % rdg. ±3 Digits | |
| Length | 52mm | |
| Width | 84mm | |
| Best Capacitance Measurement Accuracy | ±1.9 % rdg. ±5 Digits | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Multimeter Type Handheld | ||
Model Number p DT4251 | ||
Display Type LED | ||
Functions Measured AC Voltage, Capacitance, DC Voltage, Frequency, Resistance | ||
Absolute Maximum Resistance Measurement 60MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
True RMS Yes | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Maximum Frequency 99kHz | ||
Safety Category Level CAT III, CAT IV | ||
Minimum Operating Temperature -10°C | ||
Height 174mm | ||
Best DC Voltage Accuracy ±0.5 % rdg. ±5 Digits | ||
Weight 390g | ||
Dimensions 52 x 84 x 174mm | ||
Maximum Operating Temperature +50°C | ||
Battery Type Alkaline | ||
Safety Category Voltage 600 V, 1000 V | ||
Best Resistance Measurement Accuracy ±0.7 % rdg. ±5 Digits | ||
Best AC Voltage Accuracy ±0.9 % rdg. ±3 Digits | ||
Length 52mm | ||
Width 84mm | ||
Best Capacitance Measurement Accuracy ±1.9 % rdg. ±5 Digits | ||
- COO (Country of Origin):
- JP
Digital Multimeter DT4200 Series
Nearly 0.6 s measurement response
Get a stable reading in about half a second from probe contact to display
See for yourself how fast it really is with the DT4250 and DT4220 Series
Shock and Dust Resistant
Protective rubber edges around the DMM endure drop from 1 meter onto a concrete floor and a precise design shields against dusty environments
