小計(1 件)*
TWD10,365.00
(不含稅)
TWD10,883.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年3月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,365.00 |
* 參考價格
- RS庫存編號:
- 826-8295
- 製造零件編號:
- DT4253
- 製造商:
- Hioki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Functions Measured | AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| True RMS | Yes | |
| Maximum Frequency | 99kHz | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 130h | |
| Standards/Approvals | No | |
| Weight | 390g | |
| Length | 52mm | |
| Height | 174mm | |
| Width | 84 mm | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1000V | |
| Battery Type | Alkaline | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Functions Measured AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
True RMS Yes | ||
Maximum Frequency 99kHz | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 130h | ||
Standards/Approvals No | ||
Weight 390g | ||
Length 52mm | ||
Height 174mm | ||
Width 84 mm | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1000V | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- JP
Digital Multimeter DT4200 Series
Digital Multimeter DT4200 Series with high performance.
In striving to offer the worlds fastest measurement response in a DMM, the custom ASIC is developed in-house at Hioki, allowing us to embody the concentration of our technological strengths
Nearly 0.6 s measurement response
Get a stable reading in about half a second from probe contact to display
See for yourself how fast it really is with the DT4250 and DT4220 Series
Shock and Dust Resistant
Protective rubber edges around the DMM endure drop from 1 meter onto a concrete floor and a precise design shields against dusty environments
HIOKI
Standards
CAT III 600 V and CAT IV 300 V (DT4221, DT4222), CAT III 1000 V and CAT IV 600 V (DT4251, DT4252, DT4253)
Supplied with
Test lead, Instruction Manual, LR6 alkaline batteryx4 (batteryx1 DT4221, DT4222 ).