Hioki Handheld Digital Multimeter True RMS

小計(1 件)*

TWD6,479.00

(不含稅)

TWD6,802.95

(含稅)

Add to Basket
選擇或輸入數量
正在逐步停售
  • 最終 1 個,準備發貨
單位
每單位
1 +TWD6,479.00

* 參考價格

RS庫存編號:
826-8289
製造零件編號:
DT4222
製造商:
Hioki
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hioki

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

Digital

Functions Measured

AC Voltage, Capacitance, DC Voltage, Frequency, Resistance

True RMS

Yes

Maximum Frequency

9.9kHz

Minimum Operating Temperature

-10°C

Battery Life

40h

Maximum Operating Temperature

50°C

Standards/Approvals

EMC: EN 61326

Width

72 mm

Length

38mm

Height

149mm

Weight

190g

Safety Category Level

CAT III, CAT IV

Battery Type

Alkaline

Safety Category Voltage

600V

COO (Country of Origin):
JP

Digital Multimeter DT4200 Series


Digital Multimeter DT4200 Series with high performance.

In striving to offer the world’s fastest measurement response in a DMM, the custom ASIC is developed in-house at Hioki, allowing us to embody the concentration of our technological strengths

Nearly 0.6 s measurement response

Get a stable reading in about half a second from probe contact to display

See for yourself how fast it really is with the DT4250 and DT4220 Series

Shock and Dust Resistant

Protective rubber edges around the DMM endure drop from 1 meter onto a concrete floor and a precise design shields against dusty environments

HIOKI


Standards

CAT III 600 V and CAT IV 300 V (DT4221, DT4222), CAT III 1000 V and CAT IV 600 V (DT4251, DT4252, DT4253)

Supplied with

Test lead, Instruction Manual, LR6 alkaline batteryx4 (batteryx1 DT4221, DT4222 ).