Hioki Handheld Digital Multimeter True RMS, 600 mA ac, 600 mA dc
- RS庫存編號:
- 826-8273
- 製造零件編號:
- DT4281
- 製造商:
- Hioki
小計(1 件)*
TWD23,321.00
(不含稅)
TWD24,487.05
(含稅)
訂單超過 $1,300.00 免費送貨
- 1 件從 2026年3月25日 起裝運發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD23,321.00 |
* 參考價格
- RS庫存編號:
- 826-8273
- 製造零件編號:
- DT4281
- 製造商:
- Hioki
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | |
| Maximum DC Current Measurement | 600mA dc | |
| Maximum AC Current Measurement | 600mA ac | |
| Maximum Resistance Measurement | 600mΩ | |
| True RMS | Yes | |
| AC Current Accuracy | ±0.6 % rdg ± 5 Digits | |
| AC Voltage Accuracy | ±0.2 % rdg ± 25 Digits | |
| DC Current Accuracy | ±0.05 % rdg ± 5 Digits | |
| DC Voltage Accuracy | ±0.025 % rdg ± 2 Digits | |
| Maximum Frequency | 500kHz | |
| Power Source | Battery | |
| Minimum Operating Temperature | -15°C | |
| Resistance Measurement Accuracy | ±0.03 % rdg ± 2 Digits | |
| Maximum Operating Temperature | 55°C | |
| Width | 93 mm | |
| Standards/Approvals | No | |
| Height | 197mm | |
| Length | 53mm | |
| Weight | 650g | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | Manganese, Alkaline | |
| Safety Category Voltage | 1000V | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature | ||
Maximum DC Current Measurement 600mA dc | ||
Maximum AC Current Measurement 600mA ac | ||
Maximum Resistance Measurement 600mΩ | ||
True RMS Yes | ||
AC Current Accuracy ±0.6 % rdg ± 5 Digits | ||
AC Voltage Accuracy ±0.2 % rdg ± 25 Digits | ||
DC Current Accuracy ±0.05 % rdg ± 5 Digits | ||
DC Voltage Accuracy ±0.025 % rdg ± 2 Digits | ||
Maximum Frequency 500kHz | ||
Power Source Battery | ||
Minimum Operating Temperature -15°C | ||
Resistance Measurement Accuracy ±0.03 % rdg ± 2 Digits | ||
Maximum Operating Temperature 55°C | ||
Width 93 mm | ||
Standards/Approvals No | ||
Height 197mm | ||
Length 53mm | ||
Weight 650g | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type Manganese, Alkaline | ||
Safety Category Voltage 1000V | ||
- COO (Country of Origin):
- JP