Hioki DT4200 Handheld LCD Multimeter True RMS, 600 V ac
- RS庫存編號:
- 242-0851
- 製造零件編號:
- DT4256
- 製造商:
- Hioki
小計(1 件)*
TWD8,242.00
(不含稅)
TWD8,654.10
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD8,242.00 |
* 參考價格
- RS庫存編號:
- 242-0851
- 製造零件編號:
- DT4256
- 製造商:
- Hioki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Functions Measured | AC Voltage, DC Voltage | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum Resistance Measurement | 60mΩ | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.3 % | |
| Power Source | Battery | |
| Battery Life | 130h | |
| Standards/Approvals | CE | |
| Series | DT4200 | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1000V | |
| Battery Type | Alkaline | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Functions Measured AC Voltage, DC Voltage | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum Resistance Measurement 60mΩ | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.3 % | ||
Power Source Battery | ||
Battery Life 130h | ||
Standards/Approvals CE | ||
Series DT4200 | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1000V | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- JP
THE HIOKI Digital Multimeter designed to deliver maximum functionality for use in a wide range of settings.
Measure up to 10 A with direct input
Dual display lets you check voltage and frequency simultaneously
Low pass filter cuts high harmonics
Measure output voltage on the secondary sides of inverters by eliminating harmonic components