Hioki DT4200 Handheld LCD Multimeter True RMS, 600 V ac
- RS庫存編號:
- 242-0848
- 製造零件編號:
- DT4224
- 製造商:
- Hioki
小計(1 件)*
TWD6,525.00
(不含稅)
TWD6,851.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,525.00 |
* 參考價格
- RS庫存編號:
- 242-0848
- 製造零件編號:
- DT4224
- 製造商:
- Hioki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Functions Measured | DC Voltage, AC Voltage | |
| Maximum DC Voltage Measurement | 600V dc | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5 % | |
| Power Source | Battery | |
| Battery Life | 35h | |
| Standards/Approvals | CE | |
| Series | DT4200 | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Battery Type | Alkaline | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type LCD | ||
Functions Measured DC Voltage, AC Voltage | ||
Maximum DC Voltage Measurement 600V dc | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5 % | ||
Power Source Battery | ||
Battery Life 35h | ||
Standards/Approvals CE | ||
Series DT4200 | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Battery Type Alkaline | ||
- COO (Country of Origin):
- JP
THE HIOKI Digital Multimeter is a pocket sized digital multimeter featuring an innovative circuit breaker false trip prevention function to enhance testing safety, capacitance and diode testing functions, ideal for all general electrical jobs.
Achieving a high level of safety in a compact body and lightweight design
Circuit breaker false trip prevention function helps avoid accidents resulting from breakers that mistakenly trip due to incorrect input
More convenient function is resistance, capacitance measurement and diode testing
Robust design capable of withstanding a drop from a height of 1 m
Test leads conveniently wrap around the back
Display backlight