Hioki DT4200 Handheld LCD Multimeter True RMS, 600 V ac
- RS庫存編號:
- 242-0847
- 製造零件編號:
- DT4223
- 製造商:
- Hioki
小計(1 件)*
TWD6,525.00
(不含稅)
TWD6,851.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,525.00 |
* 參考價格
- RS庫存編號:
- 242-0847
- 製造零件編號:
- DT4223
- 製造商:
- Hioki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hioki | |
| Product Type | Multimeter | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Functions Measured | DC Voltage, AC Voltage | |
| Maximum Resistance Measurement | 60mΩ | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5 % | |
| Power Source | Battery | |
| Battery Life | 35h | |
| Standards/Approvals | CE | |
| Series | DT4200 | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Type | Alkaline | |
| Safety Category Voltage | 600V | |
| 選取全部 | ||
|---|---|---|
品牌 Hioki | ||
Product Type Multimeter | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Functions Measured DC Voltage, AC Voltage | ||
Maximum Resistance Measurement 60mΩ | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5 % | ||
Power Source Battery | ||
Battery Life 35h | ||
Standards/Approvals CE | ||
Series DT4200 | ||
Safety Category Level CAT III, CAT IV | ||
Battery Type Alkaline | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- JP
THE HIOKI Digital Multimeter is a pocket sized digital multimeter featuring an innovating circuit breaker false trip prevention function to enhance testing safety and a built-in voltage detector, ideal for electrical inspections.
Achieving a high level of safety in a compact body and lightweight design
Circuit breaker false trip prevention function helps avoid accidents resulting from breakers that mistakenly trip due to incorrect input
Resistance measurement and voltage detection function
Robust design capable of withstanding a drop from a height of 1 m
Display backlight
Test leads conveniently wrap around the back
Low pass filter cuts high harmonics