Sibille FC2300PFR Electrical Tester

不可供應
RS 不再對此產品進貨。
RS庫存編號:
899-7353
製造零件編號:
FC2300PFR
製造商:
Sibille
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sibille

Loop Impedance Test Type

Phase to Phase

Model Number p

FC2300PFR

Test Type

Continuity

Battery Type

AA

Weight

2kg

Power Source

Battery

COO (Country of Origin):
FR

FC2300CP Disconnected cable and phase vocal identifier


This FC2300CP identifier is designed to work on a 3 phase de-energised cable short-circuited and earthed at both ends. This cable has positive identification of the 3 phase conductors of this cable before and after cutting. It is in line with the safety procedure called SECURE IDENTIFICATION" and for this provides Cable identification between its ends, in a trench among other cables energised or not, before spiking and cutting and hecking of continuity between two ends of this cable before and after cutting.

Features and Benefits


Secured Signal

Secured and paired voice message

Simple signal induction

All information needed available permanently along the cable when the transmitter is connected

Detector (D) with LCD display

Convenient for Paper-lead or dry cables, steel armoured cables up to 10 km and overhead and underground

The transmitter can operate on battery or mains supply

Battery charging automatically stops when fully charged

Carrying in a watertight yellow case