Sibille FC2300 Multifunction Tester

不可供應
RS 不再對此產品進貨。
RS庫存編號:
131-4780
製造零件編號:
FC2300CPFR
製造商:
Sibille
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sibille

Model Number p

FC2300

Battery Type

1.25 V NiMH

Power Source

Battery

Display Type

LED

COO (Country of Origin):
FR

FC2300CPFR Disconnected Cable Identifier


The FC2300CPFR Disconnected cable identifier designed to work on a 3-phase de-energized cable short-circuited and earthed at both ends in compliance with safety procedures. A voice message can also be recorded and transmitted through the cable for labelling your source of signal (multiple site work).

Features and Benefits


The signal transmitted is designed in order it cannot be detected on nearby cables
All necessary information is available on the cable when the transmitter is connected
No need commuting between job site and feeder pillar or substations until the end of the job
With the use of the phase identification probe, identification of phase conductors can be directly performed on the identified and cut cable without having to move the transmitter
Plug and play device - no setting
Choice of the function on the receiver according the expected information
Identification of cable including paper-lead / steel Armoured Cables
Identification of phase conductors at cable at the cut
Checking conductor continuity between site and feeder pillar