小計(1 件)*
TWD3,139.00
(不含稅)
TWD3,295.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,139.00 |
* 參考價格
- RS庫存編號:
- 246-9392
- 製造零件編號:
- SKU-8526
- 製造商:
- Laiire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Laiire | |
| Product Type | Wireless Transmitter | |
| Device Type | Wireless Transmitter | |
| Mount Type | Chassis | |
| Height | 24mm | |
| Length | 95mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Laiire | ||
Product Type Wireless Transmitter | ||
Device Type Wireless Transmitter | ||
Mount Type Chassis | ||
Height 24mm | ||
Length 95mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Laiire Severn Sensors connect to the Severn Board which is able to detect the change in electrical resistance and classify the events on-board. Using LoRaWAN, the board then connects to a LoRaWAN gateway, sending the data over wirelessly to the LAIIER dashboard, giving you an overview of the status of your infrastructure.
Easy to install
Low cost and scalable
Seamless integration