Siemens VMP47.10-0.63 / BPZ:VMP47.10-0.63 3 Port Motorised Valve, 1/2 in G, BSP
- RS庫存編號:
- 636-037
- 製造零件編號:
- VMP47.10-0.63 / BPZ:VMP47.10-0.63
- 製造商:
- Siemens
小計(1 件)*
TWD3,255.00
(不含稅)
TWD3,417.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,255.00 |
* 參考價格
- RS庫存編號:
- 636-037
- 製造零件編號:
- VMP47.10-0.63 / BPZ:VMP47.10-0.63
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Motorised Valve | |
| Thread Standard | BSP | |
| Thread Size | 1/2 in G | |
| Number of Ports | 3 | |
| Series | VMP47 | |
| Maximum Operating Pressure | 1600 kPa | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Motorised Valve | ||
Thread Standard BSP | ||
Thread Size 1/2 in G | ||
Number of Ports 3 | ||
Series VMP47 | ||
Maximum Operating Pressure 1600 kPa | ||
豁免
- COO (Country of Origin):
- DE
The Siemens Terminal unit valves feature a bronze CC491K valve body with a maximum lead content of 4%, ensuring compliance with potable water standards. These valves are equipped with flat seal male threaded connections and are compatible with Conex compression fittings for copper pipes.
Linear characteristic
Manual adjuster
Continuously lubricated sealing rings
Conical return springs for more compact valve construction
相關連結
- Siemens VMP47.10-0.25 / BPZ:VMP47.10-0.25 3 Port Motorised Valve BSP
- Siemens VMP47.10-0.4 / BPZ:VMP47.10-0.4 3 Port Motorised Valve BSP
- Siemens VMP47.10-1 / BPZ:VMP47.10-1 3 Port Motorised Valve BSP
- Siemens VMP45.10-0.63 / BPZ:VMP45.10-0.63 3 Port Motorised Valve BSP
- Siemens VMP45.10-1.6 / BPZ:VMP45.10-1.6 3 Port Motorised Valve BSP
- Siemens VMP45.15-2.5 / BPZ:VMP45.15-2.5 3 Port Motorised Valve BSP
- Siemens VMP45.10-1 / BPZ:VMP45.10-1 3 Port Motorised Valve BSP
- Siemens VMP45.10-0.4 / BPZ:VMP45.10-0.4 3 Port Motorised Valve BSP