SAUTER REGULATION 24V 2 Port Motorised Valve, DN65 Pipe Size, 25 bar
- RS庫存編號:
- 274-072
- 製造零件編號:
- VDL065F501
- 製造商:
- SAUTER REGULATION
小計(1 件)*
TWD84,570.00
(不含稅)
TWD88,798.50
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD84,570.00 |
* 參考價格
- RS庫存編號:
- 274-072
- 製造零件編號:
- VDL065F501
- 製造商:
- SAUTER REGULATION
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAUTER REGULATION | |
| Compatible Pipe Size | DN65 | |
| Product Type | Motorised Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Supply Voltage | 24V | |
| Body Material | Stainless Steel, Brass | |
| Standards/Approvals | EN 764, EN 60695-2-11, PED 2014/68/EU, EN 1333, EN 60695-10-2, RoHS, EN ISO 7005-2 EN 1349, EAC Directive | |
| 選取全部 | ||
|---|---|---|
品牌 SAUTER REGULATION | ||
Compatible Pipe Size DN65 | ||
Product Type Motorised Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Supply Voltage 24V | ||
Body Material Stainless Steel, Brass | ||
Standards/Approvals EN 764, EN 60695-2-11, PED 2014/68/EU, EN 1333, EN 60695-10-2, RoHS, EN ISO 7005-2 EN 1349, EAC Directive | ||
- COO (Country of Origin):
- CN
The SAUTER REGULATION 2 Way Regulating Valve for dynamic hydronic balancing is a compact regulating valve. It optimizes energy use by supplying downstream consumers correctly and reducing temperature variations in rooms. The regulating valve comes with three functions control, reset maximum volume flow and automatic flow regulation.
Easy to preset the max required volume flow
Valve is closed when the spindle is moved in
Closing procedure against the pressure
Slight adaptation of the proven SAUTER actuator technology
Flat sealing regulating valve
Differential pressure across the control unit is kept constant
Stainless steel spindle