Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS庫存編號:
- 251-237
- 製造零件編號:
- 198518 RAMO5-D200A31-512RS1
- 製造商:
- Eaton
小計(1 件)*
TWD40,149.00
(不含稅)
TWD42,156.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD40,149.00 |
* 參考價格
- RS庫存編號:
- 251-237
- 製造零件編號:
- 198518 RAMO5-D200A31-512RS1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6 A | |
| IP Rating | IP65 | |
| Mount Type | Vertical | |
| Number of Poles | 4 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | |
| Overall Width | 220mm | |
| Series | Eaton Moeller | |
| Overall Depth | 120 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6 A | ||
IP Rating IP65 | ||
Mount Type Vertical | ||
Number of Poles 4 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | ||
Overall Width 220mm | ||
Series Eaton Moeller | ||
Overall Depth 120 mm | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter is engineered for reliable control in various applications, providing robust performance at 6.6 A. Designed with a focus on efficiency, it accommodates two sensor inputs for swift stop and interlocked manual operation, ensuring safety during functional processes. Ideal for connecting drives to generator supplies, this unit features manual override capabilities, enhancing operational flexibility.
Complies with multiple international standards for reliability
Easy integration into existing systems
Efficient control of electrical functionality
Lightweight structure simplifies mounting and adjustments
相關連結
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 3 kW IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 3 kW IP65
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664