- RS庫存編號:
- 218-1740
- 製造零件編號:
- 3RV2021-1BA25
- 製造商:
- Siemens
- RS庫存編號:
- 218-1740
- 製造零件編號:
- 3RV2021-1BA25
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers
IP20 rated
Magnetic Release technology
Built-in device fixed technology
Magnetic Release technology
Built-in device fixed technology
規格
屬性 | 值 |
---|---|
Current Rating | 2 A |
Range | SIRIUS 3RV2 |
Motor Protection Component | Load Monitor |
Supply Voltage | 690 V |
Motor Protection System | SIRIUS |
Number of Inputs | 3 |
Sensing Type | Current |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |