Sanyo LB11683H-TLM-E Motor Driver IC, 14.5 V 1.5A 28-Pin, HSOP

不可供應
RS 不再對此產品進貨。
包裝方式:
RS庫存編號:
664-6860
製造零件編號:
LB11683H-TLM-E
製造商:
Sanyo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sanyo

Maximum IGBT Collector Current

1.5A

Maximum Collector Emitter Voltage

14.5 V

Mounting Type

Surface Mount

Package Type

HSOP

Maximum Operating Supply Voltage

13.8 V

Pin Count

28

Minimum Operating Supply Voltage

7 V

Inverter Power Rating

1.85W

Height

2.25mm

Width

7.9mm

Dimensions

15.2 x 7.9 x 2.25mm

Length

15.2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

COO (Country of Origin):
JP