Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

小計(1 件)*

TWD65,171.00

(不含稅)

TWD68,429.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD65,171.00

* 參考價格

RS庫存編號:
252-626
製造零件編號:
198842 RASP5-8402A31-4120101S1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

RoHS, IEC/EN 61800-5-1 UL 61800-5-1, UL Approval, CE

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link offers exceptional reliability and versatility for various industrial applications. Designed for optimal performance, this product provides robust control for PM and LSPM motors, delivering precise speed regulation. With a power capacity of up to 4 kW and advanced features such as integrated diagnostics and thermistor monitoring, it ensures safe operation in demanding environments.

Versatile connection options enable compatibility with various bus systems

Designed with finger protection mechanisms for enhanced user safety

Sophisticated electromagnetic compatibility ensures minimal interference in sensitive environments

Durable construction withstands harsh industrial conditions and ensures longevity

The compact form factor allows for installations in space constrained environments

相關連結