Baumer EAL580 Series Optical Absolute Encoder, Hollow Type, 12mm Shaft
- RS庫存編號:
- 189-2682
- 製造零件編號:
- EAL580-TNC.5WEN.18130.A
- 製造商:
- Baumer
小計(1 件)*
TWD31,394.00
(不含稅)
TWD32,963.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,394.00 |
* 參考價格
- RS庫存編號:
- 189-2682
- 製造零件編號:
- EAL580-TNC.5WEN.18130.A
- 製造商:
- Baumer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Baumer | |
| Encoder Technology | Optical | |
| Series | EAL580 | |
| Maximum Revolutions | 6000rpm | |
| Shaft Type | Hollow | |
| Supply Voltage | 10 → 30 V dc | |
| Shaft Diameter | 12mm | |
| Resolution | MT 13 bit, ST 18 bit | |
| IP Rating | IP65 | |
| Interface | Ethernet/IP | |
| Overall Width | 58mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Through Hollow Shaft Flange | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Flange connector M12 | |
| 選取全部 | ||
|---|---|---|
品牌 Baumer | ||
Encoder Technology Optical | ||
Series EAL580 | ||
Maximum Revolutions 6000rpm | ||
Shaft Type Hollow | ||
Supply Voltage 10 → 30 V dc | ||
Shaft Diameter 12mm | ||
Resolution MT 13 bit, ST 18 bit | ||
IP Rating IP65 | ||
Interface Ethernet/IP | ||
Overall Width 58mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Through Hollow Shaft Flange | ||
Maximum Operating Temperature +85°C | ||
Connection Type Flange connector M12 | ||
- COO (Country of Origin):
- DE
Absolute encoder multiturn
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Blind hollow shaft
LED status display
EtherCAT
Maximum resistant against magnetic fields
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Blind hollow shaft
LED status display
EtherCAT
Maximum resistant against magnetic fields
相關連結
- Baumer EAL580 Series Optical Absolute Encoder 12mm Shaft
- Baumer EAL580 Series Optical Absolute Encoder 10mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 12mm Shaft
- Wachendorff Absolute Absolute Encoder, Blind Hollow Type
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 6mm Shaft
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 12mm Shaft
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 12mm Shaft
- Baumer EIL580P Series Optical Incremental Encoder TTL/HTL Signal 12mm Shaft