- RS庫存編號:
- 892-2179
- 製造零件編號:
- IPP114N12N3GXKSA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 892-2179
- 製造零件編號:
- IPP114N12N3GXKSA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 75 A |
Maximum Drain Source Voltage | 120 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 11.4 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 136 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Length | 10.36mm |
Typical Gate Charge @ Vgs | 49 nC @ 10 V |
Width | 4.57mm |
Transistor Material | Si |
Height | 15.95mm |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.2V |
Series | OptiMOS 3 |