- RS庫存編號:
- 761-7024
- 製造零件編號:
- UPA2352BT1G-E4-A
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 761-7024
- 製造零件編號:
- UPA2352BT1G-E4-A
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
N-Channel Dual MOSFET, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
規格
屬性 | 值 |
---|---|
Channel Type | N |
Package Type | EFLIP |
Mounting Type | Surface Mount |
Pin Count | 4 |
Maximum Drain Source Resistance | 67 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 750 mW |
Transistor Configuration | Common Drain |
Maximum Gate Source Voltage | -12 V, +12 V |
Length | 1.33mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Typical Gate Charge @ Vgs | 5 nC @ 4 V |
Transistor Material | Si |
Width | 1.33mm |
Height | 0.2mm |