- RS庫存編號:
- 761-6974
- 製造零件編號:
- RJK0855DPB-00#J5
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 761-6974
- 製造零件編號:
- RJK0855DPB-00#J5
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
N/P-Channel Dual MOSFET, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 30 A |
Maximum Drain Source Voltage | 80 V |
Package Type | LFPAK |
Mounting Type | Surface Mount |
Pin Count | 5 |
Maximum Drain Source Resistance | 11 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 60 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 35 nC @ 10 V |
Length | 4.9mm |
Maximum Operating Temperature | +150 °C |
Width | 3.95mm |
Height | 1.1mm |