- RS庫存編號:
- 761-6936
- 製造零件編號:
- RJK0210DPA-00#J53
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 761-6936
- 製造零件編號:
- RJK0210DPA-00#J53
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 40 A |
Maximum Drain Source Voltage | 25 V |
Package Type | WPAK3 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 7.4 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 45 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -16 V, +16 V |
Length | 6.1mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 11.8 nC @ 4.5 V |
Number of Elements per Chip | 1 |
Width | 5.1mm |
Transistor Material | Si |
Height | 0.85mm |