服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 70 A, 25 V, 8-Pin WPAK2 Renesas RJK0206DPA-00#J53
RS庫存編號:
761-6924
製造零件編號:
RJK0206DPA-00#J53
製造商:
Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
此產品已停售
RS庫存編號:
761-6924
製造零件編號:
RJK0206DPA-00#J53
製造商:
Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Silicon N Channel Power MOS FET with Schottky Barrier Diode Power Switching
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
JP
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
屬性
值
Channel Type
N
Maximum Continuous Drain Current
70 A
Maximum Drain Source Voltage
25 V
Package Type
WPAK2
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Maximum Power Dissipation
65 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Transistor Material
Si
Length
6.1mm
Width
5.1mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
44.5 nC @ 4.5 V
Height
0.8mm