- RS庫存編號:
- 738-7660
- 製造零件編號:
- D1011UK
- 製造商:
- Semelab
當前暫無庫存,可於06/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,826.00
(不含稅)
TWD1,917.30
(含稅)
單位 | Per unit |
1 - 12 | TWD1,826.00 |
13 - 24 | TWD1,780.00 |
25 + | TWD1,753.00 |
- RS庫存編號:
- 738-7660
- 製造零件編號:
- D1011UK
- 製造商:
- Semelab
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RF MOSFET Transistors, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Semelab
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5 A |
Maximum Drain Source Voltage | 70 V |
Series | TetraFET |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 7V |
Maximum Power Dissipation | 30 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 4.06mm |
Maximum Operating Temperature | +200 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 5.08mm |
Height | 2.18mm |