- RS庫存編號:
- 178-5277
- 製造零件編號:
- DN3535N8-G
- 製造商:
- Microchip
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:2000)
TWD24.30
(不含稅)
TWD25.52
(含稅)
單位 | Per unit | Per Reel* |
2000 - 8000 | TWD24.30 | TWD48,600.00 |
10000 + | TWD23.10 | TWD46,200.00 |
* 參考價格 |
- RS庫存編號:
- 178-5277
- 製造零件編號:
- DN3535N8-G
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Supertex N-Channel Depletion Mode MOSFET Transistors
The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
Features
High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Typical Applications
Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Microchip
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 230 mA |
Maximum Drain Source Voltage | 350 V |
Package Type | TO-243AA |
Mounting Type | Surface Mount |
Pin Count | 4 |
Maximum Drain Source Resistance | 10 Ω |
Channel Mode | Depletion |
Maximum Gate Threshold Voltage | 3.5V |
Maximum Power Dissipation | 1.6 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Transistor Material | Si |
Width | 2.6mm |
Height | 1.6mm |
Minimum Operating Temperature | -55 °C |