- RS庫存編號:
- 177-5494
- 製造零件編號:
- D2219UK
- 製造商:
- Semelab
可供預購。
單價(不含稅) 個
TWD1,284.20
(不含稅)
TWD1,348.41
(含稅)
單位 | Per unit | Per Tray* |
50 - 200 | TWD1,284.20 | TWD64,210.00 |
250 + | TWD1,155.80 | TWD57,790.00 |
* 參考價格 |
- RS庫存編號:
- 177-5494
- 製造零件編號:
- D2219UK
- 製造商:
- Semelab
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RF MOSFET Transistors, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Semelab
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 40 V |
Package Type | SOIC |
Series | TetraFET |
Mounting Type | Surface Mount |
Pin Count | 8 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Maximum Power Dissipation | 17.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Length | 4.06mm |
Transistor Material | Si |
Maximum Operating Temperature | +200 °C |
Width | 5.08mm |
Height | 2.18mm |