服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
Dual N/P-Channel-Channel MOSFET Transistor, 1.8 A, 2.5 A, 30 V, 6-Pin CPH Sanyo CPH6615-TL-E
RS庫存編號:
545-724P
製造零件編號:
CPH6615-TL-E
製造商:
Sanyo
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有MOSFETs
此產品已停售
RS庫存編號:
545-724P
製造零件編號:
CPH6615-TL-E
製造商:
Sanyo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
CPH6615_E
不適用
符合聲明
Dual N/P-Channel MOSFET, Sanyo Semiconductor
MOSFET Transistors, Sanyo Semiconductor
屬性
值
Channel Type
N, P
Maximum Continuous Drain Current
1.8 A, 2.5 A
Maximum Drain Source Voltage
30 V
Package Type
CPH
Mounting Type
Surface Mount
Pin Count
6
Maximum Drain Source Resistance
210 mΩ, 410 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
900 mW
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.6mm
Typical Gate Charge @ Vgs
5.2 nC @ 10 V, 5.5 nC @ 10 V
Number of Elements per Chip
2
Height
0.9mm