- RS庫存編號:
- 185-625
- 製造零件編號:
- 2SK2508(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 185-625
- 製造零件編號:
- 2SK2508(F)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
MOSFET N-Channel, Discontinued 2SK Series, Toshiba
MOSFET Transistors, Toshiba
規格
屬性 | 值 |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 13 A |
Maximum Drain Source Voltage | 250 V |
Package Type | TO-220NIS |
Series | 2SK |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 250 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 45 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 4.5mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 40 nC @ 10 V |
Length | 10mm |
Height | 8.1mm |
Minimum Operating Temperature | -55 °C |