- RS庫存編號:
- 185-546
- 製造零件編號:
- 2SJ669(Q)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 185-546
- 製造零件編號:
- 2SJ669(Q)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
MOSFET P-Channel, 2SJ Series, Toshiba
MOSFET Transistors, Toshiba
規格
屬性 | 值 |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 5 A |
Maximum Drain Source Voltage | 60 V |
Package Type | TPS |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 170 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 1.2 W |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 15 nC @ 10 V |
Width | 3.5mm |
Length | 8mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 7mm |