NEC Multisync E224Wi 22in LED Monitor, 1920 x 1080
- RS庫存編號:
- 896-2723
- 製造零件編號:
- NECE224WMI
- 製造商:
- NEC
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 896-2723
- 製造零件編號:
- NECE224WMI
- 製造商:
- NEC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEC | |
| Model | Multisync E224Wi | |
| Screen Size | 22in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI, VGA | |
| Width With Stand | 507.4mm | |
| Height With Stand | 474.5mm | |
| Weight With Stand | 5.9kg | |
| Built-In Speakers | Yes | |
| Contrast Ratio | 1000:1 | |
| Width Without Stand | 507.4mm | |
| Dimensions Without Stand | 507.4 x 301.1 x 58.5mm | |
| Dimensions With Stand | 507.4 x 474.5 x 213.9mm | |
| Weight Without Stand | 3.9kg | |
| Brightness | 250cd/m² | |
| Depth Without Stand | 58.5mm | |
| Depth With Stand | 213.9mm | |
| Response Time | 6ms | |
| Height Without Stand | 301.1mm | |
| Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 NEC | ||
Model Multisync E224Wi | ||
Screen Size 22in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI, VGA | ||
Width With Stand 507.4mm | ||
Height With Stand 474.5mm | ||
Weight With Stand 5.9kg | ||
Built-In Speakers Yes | ||
Contrast Ratio 1000:1 | ||
Width Without Stand 507.4mm | ||
Dimensions Without Stand 507.4 x 301.1 x 58.5mm | ||
Dimensions With Stand 507.4 x 474.5 x 213.9mm | ||
Weight Without Stand 3.9kg | ||
Brightness 250cd/m² | ||
Depth Without Stand 58.5mm | ||
Depth With Stand 213.9mm | ||
Response Time 6ms | ||
Height Without Stand 301.1mm | ||
Colour White | ||
- COO (Country of Origin):
- CN
NEC MultiSync® E224WMi 21.5in. LCD Monitor
NEC MultiSync® E224WMi features an extremely thin LED backlight panel with IPS technology which results in an ultramodern and slim design in combination with a premium feature set for the corporate office use. Ambient Light and Human Sensors enforce the sustainable product concept while offering improved ergonomics with 130mm height adjustability. Moreover the display offers broad connectivity with three inputs DisplayPort, DVID and D-Sub. Thanks to its excellent IPS image quality with wide viewing angles in 16:9 screen format, it offers a high level of ergonomic comfort.
Ideal for the corporate that demand style and future proof technology.
Ideal for the corporate that demand style and future proof technology.
Image display - 21.5inch 16:9 IPS with LED backlight
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers
New Control Sync Feature
Vesa Mount (100mm)
Ultra-modern and slim design
Ambient Light and Human Sensors
Improved ergonomics
Integrated Speakers
New Control Sync Feature
Vesa Mount (100mm)
Supplied with
Monitor
Power Cable (UK / EU Plug)
Control Sync Cable
USB Cable
Audio Cable
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D
Power Cable (UK / EU Plug)
Control Sync Cable
USB Cable
Audio Cable
CD-ROM
User Manual
Signal Cable: VGA - VGA; DVI-D - DVI-D