NEC E231W-BK 23in LCD Computer Monitor, 1920 x 1080

不可供應
RS 不再對此產品進貨。
RS庫存編號:
896-2710
製造零件編號:
NECE231W
製造商:
NEC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEC

Model

E231W-BK

Screen Size

23in

Primary Keyword

Computer Monitor

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

176/170°

Width With Stand

551.2mm

Height With Stand

492.8mm

Weight With Stand

6.2kg

Width Without Stand

551.2mm

Built-In Speakers

Yes

Brightness

250cd/m²

Depth Without Stand

71.1mm

Depth With Stand

213.4mm

Response Time

5ms

Height Without Stand

330.2mm

Dimensions Without Stand

551.2 x 330.2 x 71.1mm

Contrast Ratio

1000:1

Weight Without Stand

4.2kg

Dimensions With Stand

551.2 x 492.8 x 213.4mm

Colour

White

COO (Country of Origin):
CN

NEC MultiSync® E231W 23in. Monitor


The NEC MultiSync® E231W 23 inch widescreen LCD monitors with TN TFT display and LED backlight are ideal for office use, the highly efficient LED panel technology saves more than 50% energy.

Ambient light sensor for optimized brightness levels
ErgoDesign®: Height adjustable stand (110mm), swivel (20°), and portrait (90°)
Ecologics and Ergonomics complying to standards EPEAT Gold and TCO 5.0
Information on Carbon Footprint with unique integrated Carbon Meter
1680 x 1050 Maximum Resolution
5ms Maximum Response Time
16:9 Aspect Ratio
16.7 Million Colors Support
250 Nit Brightness
LED Backlight Technology
Complies with RoHS Standards