Seatooth RS232 Wireless Wireless Modem, 2.4kbit/s
- RS庫存編號:
- 823-9105
- 製造零件編號:
- 102-232-035-72a-1a
- 製造商:
- Seatooth
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 823-9105
- 製造零件編號:
- 102-232-035-72a-1a
- 製造商:
- Seatooth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seatooth | |
| Modem Type | Wireless | |
| Connection Type | RS232 | |
| Transmission Speed | 2.4kbit/s | |
| Height | 261mm | |
| Width | 76 (Dia.)mm | |
| 選取全部 | ||
|---|---|---|
品牌 Seatooth | ||
Modem Type Wireless | ||
Connection Type RS232 | ||
Transmission Speed 2.4kbit/s | ||
Height 261mm | ||
Width 76 (Dia.)mm | ||
- COO (Country of Origin):
- GB
Seatooth® S100 Wireless Modem - Datalogger
Seatooth® S100 is a mobile, compact, low power, wireless modem suitable for a variety of underwater applications from 100m - 4000m, with an optional 8MB of integrated memory for data logging. It will provide a reliable digital wireless communication link or logging device up to 5m even in challenging deep water conditions (with no wet-mate connection).
The modem is available in a variety of configurations and housings offering various depth rating options, including an unpackaged OEM version available for easy integration
S100 is equipped with standard data communication interfaces, making it suited to sensor and underwater vehicle applications. It can be deployed swiftly on temporary or permanent installations to support safety and efficiency in a range of subsea applications including
The modem is available in a variety of configurations and housings offering various depth rating options, including an unpackaged OEM version available for easy integration
S100 is equipped with standard data communication interfaces, making it suited to sensor and underwater vehicle applications. It can be deployed swiftly on temporary or permanent installations to support safety and efficiency in a range of subsea applications including
Subsea Black Box/Subsea data recorder; S100 can integrate wirelessly with Subsea Control Modules and log 8MB of operational data which can be retrieved from safe distance
Wireless Backup using S100 ensures that control is maintained in the event of equipment failure. It can wirelessly initiate an alarm, an emergency disconnect sequence or valve actuation and adds an additional layer of redundancy for challenging operations.
Upgrading subsea equipment using S100 is a safe, cost-effective and time-efficient means of trouble-shooting, uploading new software or changing operating parameters.
Wireless Backup using S100 ensures that control is maintained in the event of equipment failure. It can wirelessly initiate an alarm, an emergency disconnect sequence or valve actuation and adds an additional layer of redundancy for challenging operations.
Upgrading subsea equipment using S100 is a safe, cost-effective and time-efficient means of trouble-shooting, uploading new software or changing operating parameters.
Safety:
Remote monitoring on subsea equipment (e.g. load, strain)
Sensors can be located in - hard to reach‖ areas
No hard cabling, simple deployment and retrofit
More data for operational decision-making
Extend working lifetime of deployed assets
Sensors can be located in - hard to reach‖ areas
No hard cabling, simple deployment and retrofit
More data for operational decision-making
Extend working lifetime of deployed assets
Efficiency:
Standard interfaces for wireless data communication with underwater vehicles
Wireless harvest of data from subsea sensors
Simple/flexible deployment of wireless subsea sensors
More frequent and easier access to data - no wet mate connectors
Reduced cost of intervention, surface support not required
Wireless harvest of data from subsea sensors
Simple/flexible deployment of wireless subsea sensors
More frequent and easier access to data - no wet mate connectors
Reduced cost of intervention, surface support not required
Integrity Management: Wireless Sensors
Seatooth S100