Westermo Data Communications Screw Terminal Modem, 10/100Mbit/s
- RS庫存編號:
- 619-9594
- 製造零件編號:
- SDW-541-SM-LC15
- 製造商:
- Westermo Data Communications
可享批量折扣
小計(1 件)*
TWD31,520.00
(不含稅)
TWD33,096.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 2 | TWD31,520.00 |
| 3 + | TWD29,310.00 |
* 參考價格
- RS庫存編號:
- 619-9594
- 製造零件編號:
- SDW-541-SM-LC15
- 製造商:
- Westermo Data Communications
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Westermo Data Communications | |
| Connection Type | Screw Terminal | |
| Transmission Speed | 10/100Mbit/s | |
| Nominal Supply Voltage | 12 → 48V dc | |
| Weight | 200g | |
| Depth | 119mm | |
| Height | 121mm | |
| Width | 35mm | |
| 選取全部 | ||
|---|---|---|
品牌 Westermo Data Communications | ||
Connection Type Screw Terminal | ||
Transmission Speed 10/100Mbit/s | ||
Nominal Supply Voltage 12 → 48V dc | ||
Weight 200g | ||
Depth 119mm | ||
Height 121mm | ||
Width 35mm | ||
- COO (Country of Origin):
- SE
Industrial Ethernet Switch
Din Rail Mounting / 5 Port Ethernet Switch
Multiple Fibre / Copper Port Combinations
Multimode Max. Distance (2-3kM) / Singlemode Max. Distance (15kM)
Dual Power Input
9.6 Vdc to 57 Vdc Power Range
-25°C to +70°C Operating Temperature Range
Port Mirroring
Multiple Fibre / Copper Port Combinations
Multimode Max. Distance (2-3kM) / Singlemode Max. Distance (15kM)
Dual Power Input
9.6 Vdc to 57 Vdc Power Range
-25°C to +70°C Operating Temperature Range
Port Mirroring
Westermo