Renesas Technology, 16bit 78K0R, UPD78 Microcontroller, 20MHz, 128 kB Flash, 48-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

TWD164.00

(不含稅)

TWD172.20

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 - 9TWD164.00
10 - 49TWD160.00
50 - 99TWD157.00
100 - 249TWD154.00
250 +TWD151.00

* 參考價格

RS庫存編號:
733-0291
製造零件編號:
UPD78F1024GA-HAA-AX
製造商:
Renesas Technology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Technology

Family Name

UPD78

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

78K0R

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Height

1mm

Width

7mm

Instruction Set Architecture

CISC

Pulse Width Modulation

2 x 16 bit, 3 x 16 bit

Number of LIN Channels

1

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Length

7mm

ADCs

8 x 10 bit

Dimensions

7 x 7 x 1mm

COO (Country of Origin):
JP

78K0R Series 8-Bit Microcontrollers, Renesas Electronics