Renesas Technology, 8bit 78K0, UPD78 Microcontroller, 10MHz, 16 kB Flash, 16-Pin SSOP
- RS庫存編號:
- 733-0197
- 製造零件編號:
- UPD78F0752MA-FAA-AX
- 製造商:
- Renesas Technology
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD88.00
(不含稅)
TWD92.40
(含稅)
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD88.00 |
| 10 - 24 | TWD86.00 |
| 25 - 99 | TWD84.00 |
| 100 - 299 | TWD82.00 |
| 300 + | TWD80.00 |
* 參考價格
- RS庫存編號:
- 733-0197
- 製造零件編號:
- UPD78F0752MA-FAA-AX
- 製造商:
- Renesas Technology
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Technology | |
| Family Name | UPD78 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | 78K0 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 10MHz | |
| RAM Size | 768 B | |
| Number of PWM Units | 2 x 8/16 bit | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| ADCs | 5 x 10 bit | |
| Length | 5mm | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Pulse Width Modulation | 1 x 8 bit, 4 x 16 bit | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Height | 1.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Technology | ||
Family Name UPD78 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Device Core 78K0 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 10MHz | ||
RAM Size 768 B | ||
Number of PWM Units 2 x 8/16 bit | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
ADCs 5 x 10 bit | ||
Length 5mm | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Pulse Width Modulation 1 x 8 bit, 4 x 16 bit | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Height 1.5mm | ||
- COO (Country of Origin):
- JP
