Renesas Technology, 16/32bit R8C, R8C Microcontroller, 20MHz, 128 kB ROM, 52-Pin LQFP
- RS庫存編號:
- 733-0070
- 製造零件編號:
- R5F2135CCDFP
- 製造商:
- Renesas Technology
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD123.00
(不含稅)
TWD129.15
(含稅)
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD123.00 |
| 10 - 49 | TWD121.00 |
| 50 - 99 | TWD120.00 |
| 100 - 249 | TWD118.00 |
| 250 + | TWD116.00 |
* 參考價格
- RS庫存編號:
- 733-0070
- 製造零件編號:
- R5F2135CCDFP
- 製造商:
- Renesas Technology
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Technology | |
| Family Name | R8C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 52 | |
| Device Core | R8C | |
| Data Bus Width | 16/32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 4 kB, 10 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 1 | |
| Height | 1.4mm | |
| Dimensions | 10.1 x 10.1 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.1mm | |
| ADCs | 12 x 10 bit | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Width | 10.1mm | |
| Pulse Width Modulation | 10 Channel(TPU) | |
| Number of ADC Units | 1 | |
| Program Memory Type | ROM | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Technology | ||
Family Name R8C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 52 | ||
Device Core R8C | ||
Data Bus Width 16/32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 4 kB, 10 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 3 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of LIN Channels 1 | ||
Height 1.4mm | ||
Dimensions 10.1 x 10.1 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.1mm | ||
ADCs 12 x 10 bit | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Width 10.1mm | ||
Pulse Width Modulation 10 Channel(TPU) | ||
Number of ADC Units 1 | ||
Program Memory Type ROM | ||
- COO (Country of Origin):
- JP
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
