Renesas Technology, 16bit R8C, R8C Microcontroller, 20MHz, 16 kB ROM, 20-Pin LSSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

TWD83.00

(不含稅)

TWD87.15

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 - 9TWD83.00
10 - 24TWD81.00
25 - 99TWD79.00
100 - 299TWD77.00
300 +TWD75.00

* 參考價格

RS庫存編號:
733-0052
製造零件編號:
R5F21324CDSP
製造商:
Renesas Technology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Technology

Family Name

R8C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C

Data Bus Width

16 bit, 32bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1.5 kB, 4 kB

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

2

Width

4.5mm

Pulse Width Modulation

1(4 Channel)

Minimum Operating Temperature

-40 °C

Program Memory Type

ROM

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.15mm

Dimensions

6.6 x 4.5 x 1.15mm

Number of ADC Units

1

Length

6.6mm

ADCs

4 x 10 bit

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

COO (Country of Origin):
JP

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.